| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617122-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-117P |
| SKU: | AMP3-1617122-0 |
3-1617122-0
Specifications
Detailed Description
Elevate your circuit board with the JMACDG-26XPS Signal Relay, a high-performance component designed for precision switching. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay guarantees reliable operation. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers versatile connectivity options. The maximum switching voltage of 28 VDC ensures compatibility with various systems. Equipped with PC Pin termination, installation is a breeze. The contact current rating of 1 A makes it suitable for a wide range of applications. Trust in the quality and efficiency of this relay for seamless signal and communication relay functionality. (Note: This product is not RoHS compliant)

