| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617122-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-104P |
| SKU: | AMP3-1617122-4 |
3-1617122-4
Specifications
Detailed Description
Introducing the JMACG-26XPS, a high-performance signal relay designed for optimal functionality on printed circuit boards. With a coil voltage of 26.5 VDC and a coil resistance of 1560 Ω, this DPDT relay offers reliable switching capabilities in a compact package. Featuring a contact configuration of 2 Form C (2 C/O), it allows for versatile control in various applications. The termination type of PC Pin(s) ensures easy and secure installation. With a contact current rating of 1 A and a maximum switching voltage of 28 VDC, this relay is suitable for demanding signal and communication relay needs. Its RoHS compliance underscores our commitment to environmental responsibility. Experience seamless performance and durability with the JMACG-26XPS signal relay.

