3-1617146-0

Heilind Number:AMP3-1617146-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617146-0
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

JMGACDD-26MW = M39016/19-042M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617146-0
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-042M JMGACDD-26MW
SKU:AMP3-1617146-0

Detailed Description

Enhance your circuit board with the JMGACDD-26MW, a high-performance signal relay designed for seamless integration. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable functionality. With a contact configuration of 2 Form C, DPDT, 2 C/O, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation. Terminate effortlessly with PC Pin(s) connectors, and enjoy a contact current rating of 1 A. The JMGACDD-26MW is a top choice for signal and communication relay applications. Please note that this product is not RoHS compliant. Elevate your projects with this essential component.