3-1617146-1

Heilind Number:AMP3-1617146-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617146-1
ECAD Model:
3D Model

Description:

JMGACDD-26P = M39016/19-036P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617146-1
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-036P
SKU:AMP3-1617146-1

Detailed Description

Introducing the JMGACDD-26P Signal Relay, also known as the M39016/19-036P, designed for reliable performance in printed circuit board applications. This DPDT relay features a contact configuration of 2 Form C with 2 C/O contacts, offering versatility in switching operations. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it ensures efficient signal transmission. The relay is rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, making it suitable for various signal and communication systems. With PC Pin termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your relay systems with this high-quality component, ideal for a range of electronic applications.