| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity JMGACDD-26PW |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/19-042P |
| SKU: | AMP3-1617146-2 |
JMGACDD-26PW
Specifications
Detailed Description
Introducing the JMGACDD-26PW Signal & Communication Relay, a high-performance component designed for efficient circuit board mounting. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. Termination is facilitated through PC Pins, offering easy and secure installation. With a contact current rating of 1 A and RoHS compliance, this relay guarantees both performance and environmental responsibility. Also known as the M39016/19-042P, it belongs to our extensive range of quality products in the Signal & Communication Relay category. Trust in the JMGACDD-26PW for seamless and dependable relay functionality in your projects.

