| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617146-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-052L |
| SKU: | AMP3-1617146-4 |
3-1617146-4
Specifications
Detailed Description
Enhance your circuit board functionality with the JMGACDG-12LW relay, also known as M39016/18-052L. Designed for efficient signal and communication relay operations, this DPDT component features a coil resistance of 390 Ω and a coil voltage of 12 VDC. With a contact configuration of 2 Form C (2 C/O), it offers reliable switching capabilities, handling a maximum voltage of 28 VDC and a current rating of 1 A. Equipped with PC pin termination, it ensures easy and secure installation. While not RoHS compliant, its performance and versatility make it a valuable addition to your electronic projects. Explore our range of products for more relay options tailored to your needs.

