3-1617146-7

Heilind Number:AMP3-1617146-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617146-7
ECAD Model:
3D Model

Description:

JMGACDG-26PW = M39016/18-054P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617146-7
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-054P
SKU:AMP3-1617146-7

Detailed Description

Experience reliable signal switching with our JMGACDG-26PW relay, also known as M39016/18-054P. Designed for seamless integration onto printed circuit boards, this DPDT relay features 2 Form C, 2 C/O contact configuration, allowing for versatile connectivity. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The maximum switching voltage of 28 VDC guarantees optimal performance. Terminate effortlessly with PC pins, and rest assured of its quality as it complies with RoHS standards. Ideal for various applications requiring a contact current rating of 1 A, this relay is a dependable component in signal and communication systems.