| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617162-3 |
| Series: | CII J1MST Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/4-017P |
| SKU: | AMP3-1617162-3 |
3-1617162-3
Specifications
Detailed Description
Introducing the J1MSWT-5XP, a vital component of the CII J1MST Relay series designed for seamless integration onto Printed Circuit Boards. With a coil resistance of 125 Ω and a coil voltage requirement of 5 VDC, this relay ensures efficient operation in various electronic applications. Featuring a 1 Form C, SPDT contact configuration, it offers reliable switching capabilities with a maximum voltage rating of 28 VDC. The long lead termination type simplifies installation, while the contact current rating of 1 A guarantees optimal performance. Perfect for signal and communication relay needs, the J1MSWT-5XP, also known as M28776/4-017P, is a dependable choice for electronic projects. Please note, this product is not RoHS compliant.

