3-1617352-0

Heilind Number:AMP3-1617352-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617352-0
ECAD Model:
3D Model

Description:

JMGSCDD-26M=M39016/43-038M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617352-0
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-038M
SKU:AMP3-1617352-0

Detailed Description

Enhance your electronic circuit with the JMGSCDD-26M=M39016/43-038M relay, offering reliable performance in signal and communication applications. Featuring a compact Printed Circuit Board mount type, this DPDT relay boasts a 2 Form C contact configuration, providing 2 C/O contacts for seamless connectivity. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The contact current rating of 1 A and maximum switching voltage of 28 VDC make it suitable for various industrial and electronic setups. Its PC Pin termination type facilitates easy installation. While not RoHS compliant, this high-quality relay, also known as M39016/43-038M, is a dependable choice for your relay needs. Elevate your relay systems with this essential component.