3-1617352-3

Heilind Number:AMP3-1617352-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617352-3
ECAD Model:
3D Model

Description:

JMGSPD-18M=M39016/42-048M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617352-3
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-048M
SKU:AMP3-1617352-3

Detailed Description

Enhance your circuit board's functionality with the JMGSPD-18M Relay. Designed for seamless integration, this high-performance component boasts a coil resistance of 1600 Ω and operates at a coil voltage of 18 VDC, ensuring reliable signal transmission. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient operation. Its PC Pin termination type facilitates easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the JMGSPD-18M for optimal performance in your signal and communication relay applications.