3-1617352-5

Heilind Number:AMP3-1617352-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617352-5
ECAD Model:
3D Model

Description:

JMGSCDD-26L=M39016/43-038L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617352-5
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-038L
SKU:AMP3-1617352-5

Detailed Description

Elevate your circuit board capabilities with the JMGSCDD-26L=M39016/43-038L relay, a high-performance component perfect for signal and communication applications. Featuring a DPDT contact configuration with 2 C/O switches, it offers versatile functionality in a compact design. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable performance. Operating at a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient signal transmission. The PC Pin termination type simplifies installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the JMGSCDD-26L relay for seamless and dependable relay operations in your electronic projects.