3-1617352-8

Heilind Number:AMP3-1617352-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617352-8
ECAD Model:
3D Model

Description:

JMGSCDD-26LW=M39016/43-054L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617352-8
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-054L
SKU:AMP3-1617352-8

Detailed Description

Enhance your circuitry with the JMGSCDD-26LW=M39016/43-054L Signal Relay, a high-performance component designed for seamless integration on printed circuit boards. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various applications. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC, along with a contact current rating of 1 A, guarantees efficient performance. Its PC Pin(s) termination type simplifies installation, while its durable construction and compliance with RoHS regulations make it a sustainable choice. Elevate your relay system with this essential component, also known as M39016/43-054L.