3-1617515-0

Heilind Number:AMP3-1617515-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617515-0
ECAD Model:
3D Model

Description:

3SBC1793A2=M39016/13-101M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617515-0
Mount Type:Panel Mount
Coil Resistance:140 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:9 VDC
Part Aliases:M39016/13-101M
SKU:AMP3-1617515-0

Detailed Description

Enhance your control panel setup with this high-performance relay, designed for seamless integration through panel mounting. Boasting a coil resistance of 140 Ω and a coil voltage of 9 VDC, it ensures reliable operation in various applications. The 2 Form C contact configuration, featuring DPDT and 2 C/O switches, offers versatility for signal and communication relay needs. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, this relay guarantees efficient power management. Its solder hook terminals provide secure connectivity, while the non-RoHS compliance underscores its durable construction. Also known as M39016/13-101M, this product is a must-have in the realm of signal and communication relay solutions.