3-1617515-2

Heilind Number:AMP3-1617515-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1617515-2
ECAD Model:
3D Model

Description:

3SBC1804A2=M39016/13-112M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617515-2
Mount Type:Chassis Mount
Coil Resistance:650 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:18 VDC
Part Aliases:M39016/13-112M
SKU:AMP3-1617515-2

Detailed Description

Enhance your electronic systems with our high-performance Chassis Mount relay, meticulously designed to streamline signal and communication processes. Featuring a durable construction, this relay guarantees long-lasting reliability in various applications. With a coil resistance of 650 Ω and a coil voltage of 18 VDC, it ensures efficient operation. The contact configuration of 2 Form C (DPDT) offers versatile switching capabilities, with a maximum switching voltage of 28 VDC. Solder Hook Terminals provide secure and convenient connections, while the contact current rating of 2 A supports seamless power transmission. Trust in the quality and functionality of our relay to optimize your signal and communication relay needs.