| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity DS13-1Y |
| Amperage: | 2 A |
| Mount Type: | Printed Circuit Board |
| Coil Voltage: | 3.8 VDC |
| Output Type: | DC |
| Maximum Switching Voltage: | 60 VDC |
| Contact Voltage: | 60 VDC |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 3.8 - 32 VDC |
| SKU: | AMP3-1617529-3 |
DS13-1Y
| Heilind Number: | AMP3-1617529-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | DS13-1Y |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the DS13-1Y=RELAY, a reliable power relay designed for seamless operation. With a low amperage of 2A and a coil voltage of 3.8VDC, this component offers efficient performance in DC applications. Featuring a 1 Form A (NO) contact arrangement and a maximum switching voltage of 60VDC, it ensures smooth and safe connectivity. Operating flawlessly in a wide temperature range from -55 to 105°C, this RoHS-compliant relay is suitable for various industrial environments. Upgrade your systems with this high-quality component for optimal functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2013 | P-13-009466 - Manufacturing location change. | Download | |||

