3-1617534-5

Heilind Number:AMP3-1617534-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617534-5
ECAD Model:
3D Model

Description:

HFW1201K103M=M39016/6-142M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617534-5
Mount Type:Plain Case
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-142M
SKU:AMP3-1617534-5

Detailed Description

Enhance your signal and communication systems with the HFW1201K103M relay, featuring a coil resistance of 700 Ω and a coil voltage of 26.5 VDC. Designed for optimal performance, this relay offers a contact configuration of 2 Form C DPDT, with 2 C/O contacts. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it ensures reliable operation. The termination type of PC Pin(s) facilitates easy installation. Whether in industrial or commercial applications, this relay is a versatile and essential component for your projects. Please note that it is not RoHS compliant. Also known as M39016/6-142M, this high-quality relay is a must-have in your arsenal of electronic components.