3-1617534-6

Heilind Number:AMP3-1617534-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617534-6
ECAD Model:
3D Model

Description:

HFW1201K103P=M39016/6-142P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617534-6
Mount Type:Plain Case
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-142P
SKU:AMP3-1617534-6

Detailed Description

Upgrade your signal and communication systems with the HFW1201K103P=M39016/6-142P relay, designed for high-performance applications. Featuring a durable Plain Case mount type, this relay offers reliable operation with a coil resistance of 700 Ω and a coil voltage of 26.5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The termination type of PC Pin(s) ensures easy installation, while the contact current rating of 2 A and maximum switching voltage of 28 VDC guarantee efficient performance. Whether for industrial or commercial use, this relay is a dependable choice. Please note that this product is not RoHS compliant.