3-1617536-0

Heilind Number:AMP3-1617536-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617536-0
ECAD Model:
3D Model

Description:

HFW1230F01=M39016/6-119L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617536-0
Mount Type:Chassis Mount
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/6-119L
SKU:AMP3-1617536-0

Detailed Description

Easily mountable as a chassis relay, the HFW1230F01 model is a reliable component for signal and communication applications. Featuring a coil resistance of 40 Ω and a coil voltage of 6 VDC, it offers efficient operation with a contact configuration of 2 Form C (DPDT) for versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it ensures robust performance in various electronic systems. The termination type of PC Pins simplifies installation, while its non-RoHS compliance may be a consideration for certain applications. Also known as the M39016/6-119L, this relay is a dependable choice for maintaining signal integrity and facilitating communication in electronic devices.