3-1617536-1

Heilind Number:AMP3-1617536-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617536-1
ECAD Model:
3D Model

Description:

HFW1230F01M=M39016/6-119M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617536-1
Mount Type:Chassis Mount
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/6-119M
SKU:AMP3-1617536-1

Detailed Description

Enhance your relay systems with the HFW1230F01M, a high-performance component designed for reliable signal and communication relay applications. This DPDT relay, with 2 Form C contact configuration, offers versatile switching capabilities with 2 C/O contacts. Operating at a coil voltage of 6 VDC, it ensures efficient performance while maintaining a coil resistance of 40 Ω. Ideal for chassis mounting, this relay guarantees secure installation and robust functionality. With a contact current rating of 2 A and a maximum switching voltage of 28 VDC, it meets the demands of various industrial settings. The termination type of PC Pin(s) further facilitates easy integration into circuit boards. Trust in the quality and durability of this relay for seamless operation in your projects.