3-1617542-0

Heilind Number:AMP3-1617542-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617542-0
ECAD Model:
3D Model

Description:

JMAP-9XP=M39016/9-021P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617542-0
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-021P
SKU:AMP3-1617542-0

Detailed Description

Introducing the JMAP-9XP=M39016/9-021P Signal Relay, a reliable component designed for high-performance applications. With a coil resistance of 220 Ω and a coil voltage of 9 VDC, this DPDT relay features 2 Form C, 2 C/O contact configuration, making it versatile for various circuit setups. Its maximum switching voltage of 28 VDC ensures efficient operation, while the PC Pin termination type simplifies installation. Rated for a contact current of 1 A, this relay guarantees stable and secure connectivity. While not RoHS compliant, it's a dependable choice for signal and communication relay needs. Also known as the M39016/9-021P, this component is a crucial asset in ensuring seamless electronic functionality.