3-1617543-2

Heilind Number:AMP3-1617543-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1617543-2
ECAD Model:
3D Model

Description:

JMSC-12XMS=M39016/11-043M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617543-2
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-043M
SKU:AMP3-1617543-2

Detailed Description

Enhance your circuit board's functionality with the JMSC-12XMS relay, a high-performance component designed for precision switching applications. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, this relay ensures efficient operation and reliable performance. Its 2 Form C contact configuration, also known as DPDT with 2 C/O contacts, allows for versatile connectivity options. The maximum switching voltage of 28 VDC guarantees compatibility with a wide range of systems, while the PC Pin termination type simplifies installation. Rated for a contact current of 1 A, this relay is perfect for signal and communication applications where accuracy and dependability are crucial. Upgrade your setup with the JMSC-12XMS relay and experience seamless operation in your projects.