3-1617543-5

Heilind Number:AMP3-1617543-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617543-5
ECAD Model:
3D Model

Description:

JMSC-36XPS=M39016/11-045P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617543-5
Mount Type:Printed Circuit Board
Coil Resistance:6500 Ω
Coil Voltage:36 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-045P
SKU:AMP3-1617543-5

Detailed Description

Elevate your signal and communication relay performance with the JMSC-36XPS=M39016/11-045P. This high-quality relay, designed for Printed Circuit Board mounting, boasts a coil resistance of 6500 Ω and a coil voltage of 36 VDC. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers reliable switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient operation. The termination type of PC Pin(s) guarantees easy installation. While not RoHS compliant, its impeccable performance makes it a valuable asset in various applications. Trust in the JMSC-36XPS=M39016/11-045P to meet your relay needs with precision and reliability.