| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617543-7 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-041L |
| SKU: | AMP3-1617543-7 |
3-1617543-7
Specifications
Detailed Description
Introducing the JMSC-5XLS, a reliable and high-performance CII JMS Relay designed for printed circuit board mounting. With a coil resistance of 100 Ω and a low power requirement of 5 VDC, this relay is ideal for a variety of signal and communication applications. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The JMSC-5XLS can handle a maximum switching voltage of 28 VDC and has a contact current rating of 1 A, making it suitable for both low and moderate power circuits. With its PC Pin termination type, installation is a breeze. While not RoHS compliant, this relay meets industry standards for performance and reliability. Also known as the M39016/11-041L, it is a trusted choice in the realm of signal and communication relays. Upgrade your circuitry with the JMSC-5XLS for seamless and efficient operation.

