3-1617543-9

Heilind Number:AMP3-1617543-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617543-9
ECAD Model:
3D Model

Description:

JMSC-6XM=M39016/11-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617543-9
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-034M
SKU:AMP3-1617543-9

Detailed Description

Enhance your circuit board functionality with the JMSC-6XM=M39016/11-034M Signal Relay. Featuring a coil resistance of 200 Ω and a coil voltage of 6 VDC, this relay offers reliable performance in a variety of applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures efficient signal transmission. Designed for easy installation, it comes with PC Pin(s) termination type. Rated for a contact current of 1 A, it guarantees smooth operation. While not ROHS compliant, its quality and performance make it a valuable addition to your electronic setup. Explore the diverse range of products in the Signal & Communication Relays category to find the perfect fit for your needs.