3-1617545-6

Heilind Number:AMP3-1617545-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617545-6
ECAD Model:
3D Model

Description:

MACD-26=MAD T05 DIODE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617545-6
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP3-1617545-6

Detailed Description

Enhance your circuitry with the MACD-26=MAD T05 DIODE RELAY, a reliable component designed for seamless performance. With a mount type suited for Printed Circuit Boards, this relay boasts a coil resistance of 1560 Ω and operates at a voltage of 26.5 VDC. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contact arrangement, it offers versatility in switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient and safe operation. The termination type of PC Pin(s) facilitates easy installation. Notably, this component is not ROHS compliant, making it suitable for specific industrial applications. Upgrade your system with the MACD-26=MAD T05 DIODE RELAY for enhanced functionality.