3-1617548-9

Heilind Number:AMP3-1617548-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617548-9
ECAD Model:
3D Model

Description:

PRMSCD-12Y=PRMSD COTS .100 GRI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617548-9
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP3-1617548-9

Detailed Description

Enhance your circuit board with the PRMSCD-12Y Signal Relay, a high-performance component designed for seamless integration in COTS applications. Featuring a compact .100 GRI mount type and long leads for easy installation, this relay boasts a coil resistance of 850 Ω and operates at a reliable 12 VDC. With a contact configuration of 2 Form C (DPDT), it offers two C/O contact points for efficient signal switching. Its maximum switching voltage of 28 VDC and contact current rating of 1 A ensure consistent performance. Rest assured of its environmental responsibility, as it complies with RoHS standards. Elevate your relay systems with the PRMSCD-12Y.