3-1617559-1

Heilind Number:AMP3-1617559-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617559-1
ECAD Model:
3D Model

Description:

SMGS-26=SMGS SURFACE MOUNT .10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617559-1
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP3-1617559-1

Detailed Description

Enhance your circuitry with the SMGS-26 Surface Mount Relay, a high-performance component designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation for various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures efficient signal transmission. The termination type of PC Pin(s) facilitates easy installation, while the contact current rating of 1 A guarantees robust performance. Rest assured, this relay is RoHS compliant, making it an environmentally friendly choice for your projects. Explore its capabilities in the realm of signal and communication relays.