3-1617564-6

Heilind Number:AMP3-1617564-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617564-6
ECAD Model:
3D Model

Description:

J1MACDD-12XMS=M39016/24-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617564-6
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-034M
SKU:AMP3-1617564-6

Detailed Description

Enhance your electronic systems with the J1MACDD-12XMS=M39016/24-034M Relay, a high-performance component designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 500 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation in various applications. With a contact configuration of 1 Form C (SPDT, 1 C/O) and a maximum switching voltage of 28 VDC, it offers versatile switching capabilities. The termination type of PC Pin(s) facilitates easy installation, while the contact current rating of 1 A guarantees efficient performance. Crafted for durability and efficiency, this relay is an essential component for signal and communication systems. Please note, this product is not RoHS compliant. Its part aliases include M39016/24-034M. Elevate your projects with this reliable relay.