| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617565-7 |
| Series: | CII J1MSD Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/25-041M |
| SKU: | AMP3-1617565-7 |
3-1617565-7
Specifications
Detailed Description
Elevate your circuit board functionality with the J1MSCD-5XMS Relay from the CII J1MSD series. This high-performance component boasts a 1 Form C, SPDT contact configuration, providing reliable switching capabilities. With a coil voltage of 5 VDC and low resistance of 125 Ω, it ensures efficient operation. The termination type of PC Pin(s) simplifies installation, while the maximum switching voltage of 28 VDC accommodates diverse applications. With a contact current rating of 1 A, it offers robust performance. Trust in the quality and precision of this M39016/25-041M relay for your signal and communication relay needs. Please note that this product is not RoHS compliant.

