3-1617569-6

Heilind Number:AMP3-1617569-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617569-6
ECAD Model:
3D Model

Description:

JMSCDD-9XPS=M39016/21-043P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617569-6
Mount Type:Printed Circuit Board
Coil Resistance:400 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-043P
SKU:AMP3-1617569-6

Detailed Description

Enhance your circuitry with the JMSCDD-9XPS=M39016/21-043P relay, a powerful component designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 400 Ω and a coil voltage of 9 VDC, this relay ensures reliable operation in a variety of applications. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC guarantees efficient performance, while the PC Pin(s) termination type simplifies installation. With a contact current rating of 1 A, this relay is ideal for signal and communication systems. Please note that this product is not ROHS compliant. Elevate your projects with the M39016/21-043P relay.