| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617569-7 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-022M |
| SKU: | AMP3-1617569-7 |
3-1617569-7
Specifications
Detailed Description
Introducing the JMSP-12XM=M39016/11-022M, a reliable addition to the CII JMS Relay series. Designed for Printed Circuit Board mounting, this high-performance relay offers a coil resistance of 850 Ω and operates at a coil voltage of 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it ensures efficient signal transfer. The maximum switching voltage of 28 VDC, combined with a contact current rating of 1 A, makes it suitable for a variety of applications. Featuring PC Pin termination, it guarantees secure and stable connectivity. While not RoHS compliant, its quality and performance are unmatched, making it a valuable component in signal and communication relay systems.

