3-1617570-9

Heilind Number:AMP3-1617570-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617570-9
ECAD Model:
3D Model

Description:

JMGACD-9L=M39016/18-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617570-9
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-033L
SKU:AMP3-1617570-9

Detailed Description

Enhance signal and communication relay capabilities with the JMGACD-9L=M39016/18-033L. Designed for seamless integration onto printed circuit boards, this relay features a coil resistance of 220 Ω and operates at a coil voltage of 9 VDC. With a 2 Form C, DPDT contact configuration, it offers reliable switching performance. The termination type of PC Pin(s) ensures easy installation. This high-quality relay is capable of handling a contact current rating of 1 A and a maximum switching voltage of 28 VDC. While not RoHS compliant, its efficient operation makes it a valuable component in various electronic applications. Explore the full range of products in our signal and communication relay category for comprehensive solutions.