| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617591-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 630 Ω |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/4-043P |
| SKU: | AMP3-1617591-3 |
3-1617591-3
Specifications
Detailed Description
Enhance your circuitry with the J1MSCT-9XPS=M28776/4-043P Signal Relay, offering reliable performance in a Printed Circuit Board mount type. With a coil resistance of 630 Ω and a coil voltage of 9 VDC, this relay ensures efficient signal transmission. Featuring a 1 Form C, SPDT contact configuration with 1 C/O, it facilitates versatile switching applications. The maximum switching voltage of 28 VDC, along with a contact current rating of 1 A, guarantees robust operation. Utilizing PC Pin termination, it allows for easy installation. While not ROHS compliant, this relay is a dependable choice for various electronic setups. Elevate your relay system with the M28776/4-043P, a crucial component in signal and communication relay technology.

