3-1617596-9

Heilind Number:AMP3-1617596-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1617596-9
ECAD Model:
3D Model

Description:

MGSC-26=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617596-9
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP3-1617596-9

Detailed Description

Introducing the MGSC-26 Relay, a crucial component for signal and communication applications. This DPDT relay features a mount type suitable for Printed Circuit Board installation, with long leads for easy termination. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it offers reliable operation. The 2 Form C contact configuration (2 C/O) allows for versatile switching capabilities, with a maximum voltage rating of 28 VDC. Rated for a contact current of 1 A, this relay is essential for ensuring seamless connectivity in various electronic systems. While not RoHS compliant, its performance and functionality make it a valuable asset in signal and communication relay setups.