| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617598-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP3-1617598-9 |
3-1617598-9
Specifications
Detailed Description
Introducing the PRMACD-5YW=RELAY, a high-performance signal and communication relay designed for efficient circuit board mounting. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. Termination is conveniently facilitated through PC Pin(s), while the contact current rating of 1 A guarantees robust performance. While not RoHS compliant, this relay remains a dependable choice for signal and communication relay needs.

