| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617748-1 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-025 |
| SKU: | AMP3-1617748-1 |
3-1617748-1
Specifications
Detailed Description
Experience reliable power control with our FCA-125-25=M6106/19-025 relay, designed for optimal performance in various applications. With a robust amperage rating of 25A, this horizontal flange mount relay ensures efficient power transmission. Crafted with silver cadmium oxide contacts, it guarantees durable and low-resistance conductivity. Operating flawlessly in a wide temperature range from -70 to 125°C, this relay is built to withstand demanding environments. Featuring a 1 Form C, SPDT contact arrangement, it provides versatility in switching applications. The solder hook terminal configuration offers easy installation. Trust in the quality and performance of this relay for your power control needs.

