3-1617752-0

Heilind Number:AMP3-1617752-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617752-0
ECAD Model:
3D Model

Description:

FCA-210-HX9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617752-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.03 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP3-1617752-0

Detailed Description

Enhance your power relay capabilities with the FCA-210-HX9, a high-performing component designed for seamless horizontal flange mount installation. Boasting a robust amperage of 10A, this relay guarantees reliable operation in demanding applications. Its contact material, crafted from silver cadmium oxide with gold plating, ensures optimal conductivity and longevity. With a coil current of 0.03A and a coil voltage of 115VAC, it offers efficient power management. The FCA-210-HX9 features a double-pole, double-throw contact arrangement, providing two normally open and two normally closed connections for versatile functionality. With a wide operating temperature range of -70 to 125°C, this relay is suitable for use in extreme environments. The terminal configuration, consisting of solder pins at a 90° angle, facilitates easy and secure installation. While not RoHS compliant, this relay meets stringent performance standards. Elevate your relay systems with the FCA-210-HX9, a dependable solution for power management needs.