3-1617753-7

Heilind Number:AMP3-1617753-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617753-7
ECAD Model:
3D Model

Description:

FCA-325-AY2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617753-7
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP3-1617753-7

Detailed Description

Easily handle high-power applications with the FCA-325-AY2, a robust 25 A power relay designed for reliability in demanding environments. Featuring a raised vertical flange mount, it ensures secure installation in various systems. The contact material, Silver Cadmium Oxide (AgCdO), guarantees efficient conductivity and longevity. With a coil resistance of 70 Ω and operating at 12 VDC, this relay offers stable performance. Its 3 Form C contact arrangement (3PDT, 3 C/O) provides versatile switching capabilities. Built to withstand extreme temperatures ranging from -70 to 125 °C, it's ideal for use in harsh industrial settings. The terminal configuration with socket pin(s) allows for convenient connectivity. Please note that this product is not RoHS compliant. Trust the FCA-325-AY2 for your power relay needs, ensuring seamless operation and durability.