| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FCA-325-AY4 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP3-1617753-9 |
FCA-325-AY4
Specifications
Detailed Description
Easily manage high-amperage circuits with the FCA-325-AY4 power relay. Designed for reliable performance, this 3 Form C, 3PDT relay features Silver Cadmium Oxide (AgCdO) contacts for efficient power transmission. With a 25 A amperage rating and a coil voltage of 28 VDC, it's suitable for a variety of applications. The raised vertical flange mount ensures secure installation, while the socket pin terminal configuration allows for easy connectivity. Operable in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environments. Whether in industrial settings or automotive applications, the FCA-325-AY4 is a dependable choice for power management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2023 | P-23-025474 - Manufacturing location change. TE Connectivity is migrating subassembly production of CII brand 10 and 25 amp FCA Series midrange relays to our Bangalore, India manufacturing facility in support of our ramp up efforts for these products. These subassemblies will then be transferred and completed at our Cochin, India site which is currently building these devices from start to finish. This involves commercial/catalog, non-MIL spec relays under cage code 1263Y only. QPL devices are not impacted. There is no change to form, fit or function. This is a change in manufacturing facility only. | Download | |||

