| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617758-2 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-023M |
| SKU: | AMP3-1617758-2 |
3-1617758-2
Specifications
Detailed Description
Enhance your electrical system with the FCB-205-0123M=M83536/1-023M Power Relay, a reliable component designed for optimal performance. Featuring a contact arrangement of 2 Form C, this DPDT relay offers 2 C/O connections, ensuring efficient power switching. With a 5 A amperage rating and Silver Cadmium Oxide (AgCdO) contact material, it guarantees reliable conductivity. The raised vertical flange mount and solder hook terminal configuration provide easy installation, while the 28 VDC coil voltage and 500 Ω coil resistance cater to diverse power requirements. Operating within a wide temperature range of -70 to 125 °C, this relay is suitable for various industrial applications. Trust in its quality and functionality for seamless operation in your projects. Please note that this product is not RoHS compliant.

