3-1617758-3

Heilind Number:AMP3-1617758-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617758-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FCB-205-0124M=M83536/1-024M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617758-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-024M FCB-205-0124M
SKU:AMP3-1617758-3

Detailed Description

Elevate your power relay performance with the FCB-205-0124M, engineered for precision and durability. With a contact material of Silver Cadmium Oxide, this relay ensures reliable conductivity, while its Raised Vertical Flange Mount design offers easy installation. Operating at 28 VDC, with a coil resistance of 500 Ω, it's optimized for efficiency. The 2 Form C, DPDT contact arrangement provides versatile switching capabilities, making it suitable for a range of applications. Its rugged construction and wide operating temperature range of -70 to 125 °C guarantee dependable operation even in harsh environments. Upgrade to this high-quality relay for seamless power management.