| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617758-4 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-025L |
| SKU: | AMP3-1617758-4 |
3-1617758-4
Specifications
Detailed Description
Introducing the FCB-205-0125L Power Relay, a high-performance component designed for precision electronic systems. With a contact arrangement of 2 Form C, DPDT, and 2 C/O, this relay offers versatile functionality for various applications. Its Silver Cadmium Oxide (AgCdO) contact material ensures reliable performance, even in harsh operating conditions ranging from -70 to 125 °C. Featuring a horizontal flange mount and solder pins for easy installation, this relay is a convenient and efficient choice for your project. With a low coil resistance of 500 Ω and a coil voltage of 28 VDC, it provides efficient power management. Trust in the FCB-205-0125L for dependable and durable relay solutions.

