| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617758-5 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-025M |
| SKU: | AMP3-1617758-5 |
3-1617758-5
Specifications
Detailed Description
Enhance your power relay system with the FCB-205-0125M, featuring a robust horizontal flange mount for secure installation. With a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures reliable and efficient performance, even in extreme temperatures ranging from -70 to 125 °C. Boasting a coil resistance of 500 Ω and a coil voltage of 28 VDC, it offers optimal power management capabilities. The terminal configuration of socket pins and a contact arrangement of 2 Form C, DPDT, 2 C/O, allow for versatile connectivity options. Trust in the M83536/1-025M for your power relay needs.

