| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617758-7 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins, 90° |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-027M |
| SKU: | AMP3-1617758-7 |
3-1617758-7
Specifications
Detailed Description
Enhance your electronic systems with the FCB-205-0127M=M83536/1-027M Power Relay, a high-performance component designed for reliable power control. With a 5A amperage rating, this relay ensures efficient operation, while its Horizontal Flange Mount configuration offers easy installation. The contact material, Silver Cadmium Oxide (AgCdO), guarantees durable and low-resistance conductivity, while the DPDT 2 C/O contact arrangement provides versatile switching options. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is ideal for a wide range of industrial applications. Featuring RoHS compliance and solder pin terminals for secure connections, it meets strict environmental and performance standards. Trust in its 28 VDC coil voltage and 500 Ω coil resistance for consistent and long-lasting performance in your projects.

