| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617758-8 |
| Amperage: | 5 A |
| Mount Type: | Plain Case |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 31 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-002M |
| SKU: | AMP3-1617758-8 |
3-1617758-8
| Heilind Number: | AMP3-1617758-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1617758-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with the FCB-205-0202M, a high-performance component designed for optimal functionality. With a contact arrangement of 2 Form C, DPDT, and 2 C/O, this relay ensures reliable switching capabilities. Its silver cadmium oxide contacts with gold plating guarantee efficient conductivity, while the 31 Ω coil resistance and 6 VDC coil voltage offer seamless operation. Suitable for a wide range of applications, this relay is built to withstand extreme temperatures from -70 to 125 °C, making it a durable and versatile choice for your power relay needs.

