| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617758-9 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 31 Ω |
| Coil Voltage: | 6 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-006M |
| SKU: | AMP3-1617758-9 |
3-1617758-9
Specifications
Detailed Description
Enhance your electrical systems with the FCB-205-0206M Power Relay, a high-performance component designed for reliable operation. Featuring a raised vertical flange mount, this relay offers seamless installation in various settings. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures efficient connectivity and control. The coil resistance of 31 Ω and coil voltage of 6 VDC provide optimal power management, while its wide operating temperature range of -70 to 125 °C guarantees functionality in diverse environmental conditions. Equipped with socket pin(s) terminal configuration, this relay facilitates easy connectivity. Trust in its quality construction and performance for your power relay needs. Note: This product is not RoHS compliant.

