3-1617784-0

Heilind Number:AMP3-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-0
ECAD Model:
3D Model

Description:

FCA-210-1015L=M83536/10-015L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-0
Amperage:10 A
Mount Type:Socket Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-015L
SKU:AMP3-1617784-0

Detailed Description

Enhance the efficiency of your power relay systems with the FCA-210-1015L model. This high-performance relay, featuring an amperage of 10A and a coil voltage of 12VDC, ensures reliable and robust operation in a wide temperature range from -70 to 125°C. With a socket mount and silver cadmium oxide contact material, it guarantees secure and durable connections. Its DPDT contact arrangement with 2 C/O configuration offers versatile control options, making it ideal for various applications in industrial and commercial settings. Rest assured of its quality and compliance with stringent standards, perfect for your power relay needs.