3-1617784-2

Heilind Number:AMP3-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-2
ECAD Model:
3D Model

Description:

FCA-210-1016L=M83536/10-016L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-2
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-016L
SKU:AMP3-1617784-2

Detailed Description

Enhance your electrical systems with the FCA-210-1016L relay, designed for reliable power switching. Featuring a durable horizontal flange mount, this high-performance component offers a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring versatile functionality. With a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees efficient conductivity. The coil resistance of 80 Ω and coil voltage of 12 VDC provide optimal control, while the maximum switching voltage of 115/200 VAC (60-400 Hz) accommodates various applications. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environments. The terminal configuration of Solder Pins allows for easy installation, making it a convenient choice for professional and DIY projects alike. Rest assured of its quality and performance, as it meets stringent industry standards. Elevate your power relay solutions with this essential component.