3-1617784-3

Heilind Number:AMP3-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-3
ECAD Model:
3D Model

Description:

FCA-210-1016M=M83536/10-016M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-3
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-016M
SKU:AMP3-1617784-3

Detailed Description

Enhance your power relay setup with the FCA-210-1016M, a high-performance component designed for precision switching. With a durable silver cadmium oxide contact material featuring gold plating, this relay ensures reliable conductivity. Operating at an amperage of 10A and a coil voltage of 12VDC, it offers seamless performance in a wide range of applications. Its horizontal flange mount and solder pin terminal configuration make installation a breeze, while its double-pole, double-throw contact arrangement provides versatility in circuit control. Built to withstand extreme temperatures from -70 to 125°C, and with a maximum switching voltage of 115/200VAC (60-400 Hz), the FCA-210-1016M guarantees efficient operation even in demanding environments. Trust in this top-quality relay for your power management needs.