3-1617784-4

Heilind Number:AMP3-1617784-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1617784-4
ECAD Model:
3D Model

Description:

FCA-210-1017L=M83536/10-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617784-4
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-017L
SKU:AMP3-1617784-4

Detailed Description

Elevate your power relay performance with the FCA-210-1017L. Featuring a robust construction for reliable operation, this horizontal flange mount relay is designed to handle demanding applications with ease. Boasting a contact material of Silver Cadmium Oxide with Gold Plating, it ensures efficient conductivity and longevity. With a coil resistance of 80 Ω and a coil voltage of 12 VDC, this relay offers precise control and responsiveness. Operating smoothly in a wide temperature range from -70 to 125 °C, it is suitable for use in harsh environments. Its terminal configuration of Solder Hook(s) and 2 Form C contact arrangement (DPDT, 2 C/O) provide versatility in installation. Trust in the FCA-210-1017L for seamless power management in aerospace, military, and industrial systems.